The Timeguard NSLW150C Energy Saving Halogen Floodlight in white will only illuminate at night when the built-in passive infrared (PIR) motion sensor turns on the floodlight when it detects motion in its coverage area.
During the day, the built-in photocell sensor saves electricity by deactivating the floodlight. The time and Light adjustment functions let you select how long and when the light will stay on after activation. So start saving money while protecting your house and property.
- Up to 150W of light using 100W 'C' Class energy saving lamp supplied
- Total 2000W halogen or incandescent PIR switching
- Also switches fluorescent and low energy loads
- Energy saving 100W enclosed halogen floodlight with adjustable
(pan and tilt) PIR detector
- Can replace an existing outdoor light
- Detects body heat up to 12m away and automatically switches the light ON
- 180° adjustable detection angle
- Moveable detector allows horizontal and vertical PIR range adjustment
- Manual ON/OFF switching override
- Light ON time adjustable from 5 seconds to 5 minutes
- Built-in sensor prevents daytime operation
- Total PIR Switching: 2300W incandescent/halogen or 375W fluorescent/low
energy lighting
- 100W energy saving halogen lamp supplied
- IP55 weatherproof rating
- Supplied in white
- Manufacturers part no. Timeguard NSLW150C -
White
| Type |
Halogen floodlight |
| Voltage |
230V |
| Wattage |
2000W |