The Timeguard MLW150C Energy Saving Halogen Floodlight in white will
only illuminate at night when the built-in passive infrared (PIR) motion sensor
turns on the floodlight when it detects motion in its coverage area. This
halogen light is will light up the whole side of a house and only use a minimal
amount of electricity.
This Powerful Timeguard MLW150C Energy Saving Halogen Floodlight boasts 500W
of light and it is totally enclosed. The floodlight has an adjustable pan and
tilt plus PIR detector.
The Timeguard MLW150C sensor will rotate from left to right, and tilt forward
or backward. Adjust the sensor to point in the required direction. The unit can
be set up in daylight or at night. The Timeguard MLW150C Energy Saving Halogen
Floodlight has been manufactured from sturdy materials and benefits from a
toughened glass front that will last for years. This floodlight light has been
designed to look and feel solid and is certainly built to stand the test of
time.
- Up to 150W of light using 100W 'C' Class energy saving lamp supplied
- Total 3000W halogen or incandescent PIR switching
- Also switches fluorescent and low energy loads
- Energy saving 100W enclosed halogen floodlight with adjustable (pan and
tilt) PIR detector
- Adjustable 12m detection range with 200 area of detection
- Scrolling LED 'System Live' status acts as advance deterrent
- Light ON times adjustable from 5 seconds to 18 minutes
- Adjustable light level control
- Manual ON/OFF override
- Direct mount bracketless fixing - Contractor quick fit aid supplied
- Total PIR switching: 3000W incandescent/halogen 375W fluorescent/low
energy lighting
- 100W energy saving halogen lamp supplied
- IP55 weatherproof rating
- Supplied in white finish
- Manufacturers part no. Timeguard MLW150C -
White
| Type |
Halogen floodlight |
| Voltage |
230V |
| Wattage |
150W |