Timeguard ECO1DD 20W Energy Saver Bulkhead Light Dusk/Dawn

Order Code:

23-9121

Brand: Timeguard MPN: ECO1DD

Discontinued


In this demanding economic climate saving money is essential and Timeguard’s powerful, effective and economical outdoor lighting solutions do just that. This Timeguard ECO1DD 20W Energy Saver Bulkhead Light Dusk/Dawn will light up darkened areas and only use a minimal amount of electricity. The ECO1DD 20W Energy Saver Bulkhead has been fitted with a photocell, so that it illuminates automatically at dusk and can be set to stay illuminated from 1 to 12 hours.

The Timeguard ECO1DD 20W Energy Saver Bulkhead Light Dusk/Dawn has been manufactured from sturdy materials and benefits from a transparent glass diffuser that extends the light even more. This bulkhead light has been designed to look and feel solid and is certainly built to stand the test of time.


  • 20W CFL Energy Saving Dusk to Dawn Bulkhead Light
  • Equivalent to 100W incandescent lighting with only 20% of the running cost
  • Automatically switches ON at dusk and OFF up to 12 hours later
  • Pan and tilt light aiming adjustment
  • Light on time adjustment 1 - 12 hours
  • LUX (light level) adjustment - day to night (5 to 1000 LUX, permanently ON when at max)
  • Operating temperature -20°C to 40°C
  • Ideal for new and replacement installations
  • IP45 weatherproof rating
  • Easy installation with fast-fix terminal block connection
  • RoHS compliance
  • Supplied with a CFL 20W spiral lamp (lamp not covered by warranty)
  • Manufacturers part no. Timeguard ECO1DD
Type Energy Saver Bulkhead Light Dusk/Dawn
Input Voltage 240V
Operating Voltage 240V
Output Voltage 240V
Power Rating 240V
Voltage Rating 240V
Wattage 20W

You may also like


Trustpilot