Timeguard Eco18b Bulkhead 18w

Order Code:

23-5476

Brand: Timeguard MPN: ECO18B

Discontinued


Energy saver bulkhead light has the output of a 100W incandescent light but uses only 20% of the power. It has a built-in sensor that automatically switches the light On and will switch Off again at dawn.
  • 18W energy saving bulb gives the output of a 100W incandescent light with only 20% of the running cost.
  • Automatically switches On at dusk (pre-set light level sensor).
  • Automatically switches Off at dawn.
  • IP44 weatherproof rating.
  • 18W compact fluorescent E.S. lamp supplied.
  • Timeguard part ECO18B

Trustpilot