Tile & Glass Drill Bit 6mm

Vitrex Brand: Vitrex

The Vitrex Tile & Glass Drill Bits have a tungsten carbide tip, which gives them excellent strength and durability. The precision 'spearhead' design prevents chipping or breaking. They are ideal for drilling tiles and glass.

The Vitrex 10 2756 Tile & Glass Drill Bit has the following specification:

Diameter: 6mm.
Length: 58mm.

Description Image Product Buy Pricing (Ex VAT) Type
Vitrex 102756 Tile & Glass Drill Bit 6mm
Vitrex 102756 Tile & Glass Drill Bit 6mm
Standard range
Order code: 97-5537
MPN: 102756

Despatched within 2 working days - 5 in stock
1+ £8.86
Price per unit Ex VAT
Tile drill bit
Vitrex 102758 Tile & Glass Drill Bit 8mm
Vitrex 102758 Tile & Glass Drill Bit 8mm
Standard range
Order code: 97-5538
MPN: 102758

Despatched within 2 working days - 5 in stock
1+ £5.95
Price per unit Ex VAT
Tile drill bit
Vitrex 102760 Tile & Glass Drill Bit 10mm
Vitrex 102760 Tile & Glass Drill Bit 10mm
Extended range
Order code: 97-5539
MPN: 102760

Available to back orderPlease contact us for lead time
1+ £9.19
Price per unit Ex VAT
Tile drill bit

Trustpilot