Tiger Power Supplies TP1177 9V DC 6A 54W Desktop Power Supply C14 2.1mm

Order Code:

85-7691

Brand: Tiger Power Supplies MPN: TP1177

Discontinued


Tiger Power Supplies TP1177, 9V DC, 6A, 54W desktop power supply, featuring a standard 3-pin IEC320 C14 input and a 1.5m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.

The PSU provides a reliable single voltage regulated output and is suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 54W
  • Output Voltage: 9V DC
  • Class I, 3-pin C14 input design
  • Compact size and low profile
  • Short circuit, over current and over voltage protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to EN62368-1 Safety Standards, including UKCA, CE, UL, C-Tick

The input voltage is via a IEC320-C14 inlet (cable not supplied).


Type Desktop Power Supply
Output Voltage 9V DC
Output Current 6A
Power Rating 54W
Cord Length 1.5m
Dimensions 120 x 51 x 34mm
Input Connector C14
Output Connector 2.1 x 5.5 x 12mm female
Supply Voltage Range 100 to 240V AC

Trustpilot