Christmas Opening Hours and Delivery Dates here

Tiger Power Supplies TP1133 12vdc 500mA 6W European power supply 2.1mm

Order Code:

85-7775

Brand: Tiger Power Supplies MPN: TP1133 EAN-13: 5060892270603

Discontinued


Tiger Power Supplies TP1133, 12VDC, 500mA, 6W power supply has a 100-240V AC input. It comes complete with an EU (European) fixed 2-pin AC input plug. The PSU provides a single voltage regulated output and is fitted with a 1.5m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.

The power supply features full safety approvals to EN62368-1 world safety standards, including CE and also meets level VI energy efficiency requirements. Its compact design makes it suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 6W
  • Output Voltage: 12V DC
  • Output Current: 500mA
  • EU 2-Pin Plug Connector
  • Compact size
  • Short circuit and over voltage protection
  • Energy Efficiency Level VI
  • Safety Specifications: Approved to EN62368-1 Safety Standards, including CE
Type EU Plug Power Adapter
Output Current 500mA
Output Connector 2.1 x 5.5 x 12mm female barrel
Power Rating 6W
AC Input Plug Nationality Euro
Cord Length 1.5m
Dimensions 43.6 x 40.9 x 22.9mm
Output Voltage (DC) 12V
Polarity Centre positive
Supply Voltage Range 100 to 240V AC

Trustpilot