Christmas Opening Hours and Delivery Dates here

Tiger Power Supplies TP1064 12vdc 5A 60W chassis MODULE POWER SUPPLY

Order Code:

85-7701

Brand: Tiger Power Supplies MPN: TP1064 EAN-13: 5060892270153

Discontinued


Tiger Power Supplies TP1064, 12V DC, 5A, 60W chassis mount power supply module, featuring input and output screw terminal connections.

The PSU provides a reliable single DC voltage regulated output and is suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 60W
  • Output Voltage: 12V DC
  • Class II design
  • Compact size
  • Short circuit, over current and over voltage protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to EN62368-1 Safety Standards, including CE, UL, cUL, FCC, LPS
Output Voltage 12V DC
Output Current 5A
Power Rating 60W
Number of Outputs 2
Dimensions 109 x 52 x 33.5mm
Input Connection Screw Terminals
Output Connectors Screw Terminals
Supply Voltage Range 100 to 240V AC
Temperature Range 0 to 40°C
Type Chassis Mount Power Supply

Trustpilot