Tiger Power Supplies TP-SPLIT-4 2.1mm Splitter Cable 1 to 4 Way 20AWG 2A/CH

MPN
TP-SPLIT-4
EAN-13
5060892270726
Order Code
85-7518
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.93
3+ £3.75
5+ £3.56
10+ £3.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockAdditional quantity lead time 6 months

Tiger Power Supplies TP-SPLIT-4, 2A, 2.1mm, 4-Way Splitter Cable fitted with a 2.1 x 5.5mm socket connector at one end and four 2.1 x 5.5mm plug connectors at the other end.
Designed to allow multiple units to be powered from a single DC power supply source.
  • 2.1 x 5.5mm socket connector to 4 x 2.1 x 5.5mm plug connectors
  • Wire Colour: Black
  • Wire Gauge: 20AWG Heavy Duty
  • Length: 450mm
Length 450mm
Colour Black
Type Splitter Cable
Connector Size 2.1mm
Nominal Current 2A

Reviews

Be the first to submit a review

Trustpilot