Tiger Power Supplies TGR50-15 15VDC 3.4A 50W Industrial enclosed power supply

Order Code:

85-7580

Brand: Tiger Power Supplies MPN: TGR50-15 EAN-13: 5060892270436

Discontinued


The TGR50-15 51W Industrial Enclosed Switching Power Supply, 15VDC, 3.4A, is designed to accept either AC or DC input voltage.

The power supply is compact and lightweight, and has been designed to be cost effective and reliable, with low no-load power consumption and high efficiency. The PSU is suitable for use in a wide variety of applications.


  • Input Voltage (AC): 85VAC to 264VAC
  • Input Voltage (DC): 120VDC to 373VDC
  • Accepts AC or DC input (dual use of same terminals)
  • Maximum Power: 51W
  • Output Voltage: 15V DC
  • Output Current: 3.4A
  • No-load Power Consumption: < 0.5W
  • Cooling Method: Free Air Convection
  • Output short circuit, over current, over voltage and over temperature protection
  • Operating Altitude: up to 5000m
  • Withstands 300VAC surge input for 5s
  • Safety Specifications: Approved to IEC/EN/UL62368, EN60335, GB4943, IEC/EN61558 Safety Standards
Output Voltage 13.5V DC
Output Current 0A
Power Rating 51W
Number of Outputs 1
Dimensions 99 x 82 x 30mm
Input Connection Screw terminals with cover
Output Connectors Screw terminals with cover
Supply Voltage Range 120 to 373V DC
Temperature Range -30 to +70°C
Type Enclosed Industrial Power Supply

Trustpilot