Tiger Power Supplies EXT-CAB-A 2.1mm Female Connector to Red/Black Cable 300mm

MPN
EXT-CAB-A
EAN-13
5060892270870
Order Code
85-7507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £1.22
10+ £1.20
100+ £1.14
500+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 81 in stockAdditional quantity lead time 6 months

Tiger Power Supplies EXT-CAB-A is a Red/Black twin wire DC cable fitted with a 2.1 x 5.5mm plug connector. The wires are bare-ended ready for connection.
  • 2.1 x 5.5mm female connector to bare-ended twin wires
  • Wire Colour: Red/Black
  • Wire Gauge: 20AWG Heavy Duty
  • Length: 300mm
Length 300mm
Colour Black & Red
Type Extension lead
Connector Size 2.1mm
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot