TickiT Ultra Bright LED Light Panel A3

MPN
73046
Brand
TickiT
EAN-13
5060138827615
Order Code
06-9908
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 7 days

This Ultra Bright light panel from TickiT uses LED strips to provide a clean bright illuminated background, ideal for use in any classroom.

Perfect for lighting items from beneath, this portable panel can be used to investigate and explore pattern, shape, colour, opacity and transparency.


  • Size A3
  • Aesthetically pleasing sleek appearance and rounded edges
  • Tough and easy to clean
  • Supplied with a low voltage power supply
  • LED light source lifespan: 50,000 hours
  • TickiT 73046 model
Type LED light panel
Depth 80mm
EU TSD warning Adult supervision required
Height 460mm
Minimum number of players 1
Power source type AC
Product colour White, Silver
Recommended age group Child
Size A3
Suggested gender Boy/Girl
Width 340mm

Reviews

Be the first to submit a review

Trustpilot