Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TickiT Ultra Bright LED Light Panel A2

Order Code:  

06-9909

  Copy to clipboard
Brand: TickiT  Copy to clipboard MPN: 73048  Copy to clipboard EAN-13: 5060138827622
  • Country of Origin: China
 Report an error

Discontinued

These Ultra Bright light panels from TickiT use energy LED strips to provide a clean bright illuminated background, ideal for use in any classroom.

Perfect for lighting items from beneath, these portable panels can be used to investigate and explore pattern, shape, colour, opacity and transparency.


  • Aesthetically pleasing sleek appearance and rounded edges
  • Tough and easy to clean
  • Supplied with a low voltage power supply
  • LED light source lifespan: 50,000 hours
  • Size A3 (650 x 477 x 10mm)
  • Illuminated area: 585 x 410mm
  • Weight: 3kg
Type LED light panel
Size A2

Reviews


Be the first to submit a review