TI LM2576T-12 Switching Regulator 3A TO220

Order Code:

82-0648

Brand: Texas Instruments MPN: LM2576T-12

Discontinued


A 3A step-Down voltage regulator that provides all the active functions for a step-down (buck) switching regulator. This device offers a high efficiency replacement for three-terminal type linear regulators, substantially reducing the degree of thermal management required. This regulator is a simple to use device, requiring only a minimum of external components, thus reducing component and assembly costs. Suitable applications for this device include: simple high efficiency buck regulation, pre-regulation for linear regulators, on-card switching regulators, positive to negative conversion (buck-boost).
  • Single output
  • 12V Output voltage
  • 3A Output current
  • 4% Voltage accuracy
  • 15 to 40V Supply voltage
  • 52KHz Switching frequency
  • -40°C to +125°C
  • TO-220 Case
Frequency 52kHz
Operating Temperature Range -40 to +125°C
Supply Voltage Max 40V

Trustpilot