THP2 Filter Pack (Pair)

Trend Brand: Trend

The Trend Airshield Pro Respirator is a fully protected powered respirator for use with all woodworking applications and is suitable for use when machining MDF. It is approved to new standard BS EN 12941.

New features include:
Combination face-seal and hood to improve protection.
Motor positioned away from the sensitive area of the forehead to reduce noise and irritation.
Attachment points for optional ear defenders.
Strategic component distribution ensures optimum centre of gravity is achieved for balance and comfort.
Twin filters with efficiency of 98%, more than double the Airshield MK1.
Audible low battery warning.
Removable 8-hour NiMH battery.

Specifications:
Rating: DIY/Craftsman/Professional.
Airflow Min: 160 l/Min.
Airflow fully charged: 200 1/Min.
Size of headband: 52cm - 62cm.
Motor sound level: 70 dB.
Battery: 8-hours NiMH battery.
Weight: 995 g.
Voltage: 230 volt.
Eye protection: BS EN 166 (low energy impact).
Respiratory protection: BS EN 12941 THP2(NPF50).

Pack of 2 filters, suitable for use against solid particulates only.

Description Image Product Buy Pricing (Ex VAT) Type
Trend AIR/P/1 THP2 Filter Pack (Pair)
Trend AIR/P/1 THP2 Filter Pack (Pair)
Standard range
Order code: 97-4479
MPN: AIR/P/1

Despatched within 4 working days - 20 in stock
1+ £34.41
Price per unit Ex VAT
Respirator
Trend Air/Pro Airshield Pro Powered Respirator
Trend Air/Pro Airshield Pro Powered Respirator
Standard range
Order code: 97-4480
MPN: AIR/PRO

Despatched within 4 working days - 15 in stock
1+ £400.24
Price per unit Ex VAT
Respirator

Trustpilot