Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Thor 20-1010 1010 Deadblow Nylon Hammer 32mm 550g (19oz)

Order Code:  

97-4140

  Copy to clipboard
Brand: Thor  Copy to clipboard MPN: 20-1010  Copy to clipboard EAN-13: 5012936101015
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.94

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
20 available to back OrderBack-order availability date - 07/05/2024

Thor deadblow hammers have coated die-cast aluminium alloy head with rubber grip and screw-in white nylon or brown polyurethane faces. Available in 5 different weights.

The hollow die-cast head is partially filled with steel shot to add to the weight, prevent rebound and deliver dead blows of maximum force.

Thor deadblow hammers are ideal as a multi-purpose striking tool and are ideal for sustained and effective blows without recoil.

They are commonly used in most assembly / fitting applications including engineering, toolmaking, shopfitting, partitioning and double glazing.
Replacement faces are available.

Diameter 32mm (1 1/4 in).
Weight 550g (1lb).


Type Dead Blow

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review