Thin Steel Cutting Mitre Saw Blade Range

This Evolution Thin Steel Cutting Mitre Saw Blade has the following specification:

Diameter: 210mm
Bore: 25.4mm
Teeth: 68
Kerf: 2.4mm
Max. Speed: 3,750/rpm

Description Image Product Buy Pricing (Ex VAT)
Evolution T210TCT-68MS Thin Steel Cutting Mitre Saw Blade 210 x 25.4mm x 68T
Evolution T210TCT-68MS Thin Steel Cutting Mitre Saw Blade 210 x 25.4mm x 68T
Standard range
Order code: 97-9233
MPN: T210TCT-68MS

Despatched within 4 working days - 5 in stock
1+ £72.59
Price per unit Ex VAT
Evolution T255TCT-70MS Thin Steel Cutting Mitre Saw Blade 255 x 25.4mm x 70T
Evolution T255TCT-70MS Thin Steel Cutting Mitre Saw Blade 255 x 25.4mm x 70T
Extended range
Order code: 97-9234
MPN: T255TCT-70MS

Available to back orderPlease contact us for lead time
1+ £102.43
Price per unit Ex VAT


Trustpilot