Christmas Opening Hours and Delivery Dates here
Thermorex TK32-T01-MG01-Ö120-MR Bi-metallic Switch 250V 16A 120°C NC

Image Representative of Range

Thermorex TK32-T01-MG01-Ö120-MR Bi-metallic Switch 250V 16A 120°C NC

Order Code:

10-8088

Brand: Thermorex MPN: TK32-T01-MG01-Ö120- MR EAN-13: 2050005416953
Qty Unit Price (Ex VAT)
2+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
100 in stock, despatched same dayBack-order availability date - 15/01/2026

The Thermorex TK32-T01-MG01-Ö120-MR Bi-metallic switch is a temperature-sensitive device designed to open at 120°C with an accuracy of ±5°C. It supports up to 250 V and 16 A, ensuring reliable performance in high-power applications. This thermo element is typically used in temperature control systems to prevent overheating in electrical appliances.
Type Bi-metallic switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3 mm
Current 16A
Dim (Ø) 14.50 mm
Opening temp. ± 5°C 120°C
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot