Thermo Technologies 3696108 Polyimide Heating Foil 56V 125W IPX4

Image Representative of Range

Thermo Technologies 3696108 Polyimide Heating Foil 56V 125W IPX4

MPN
3696108
EAN-13
4260239235222
Order Code
07-7047
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £24.86 £21.13
10+ £19.60
100+ £19.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Thermo TECH's self-adhesive heating foil, model 3696108, is designed for efficient heat transfer. With a power rating of 125 W and an IPX4 rating, it is suitable for damp environments. Typically used in automotive applications, the heater measures 129 mm by 82 mm, making it ideal for compact spaces.
Type Heating foil
Power Rating 125W
Operating Temperature 435°C
Voltage 56V
Dimensions (L x W) 129 mm x 82 mm
Connection Open end cable
IP Rating IPX4
Length 129mm
Material Polyimide
Width 82mm

Reviews

Be the first to submit a review

Trustpilot