Thermo Technologies 3686119 Polyimide Heating Foil 5V 2.5W IPX4 Self-Adhesive

Image Representative of Range

Thermo Technologies 3686119 Polyimide Heating Foil 5V 2.5W IPX4 Self-Adhesive

MPN
3686119
EAN-13
4260239235307
Order Code
07-7044
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £16.85 £15.09
10+ £13.84
100+ £13.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Thermo TECH 3686119 heating foil is a self-adhesive, thermally conductive film designed for efficient heat distribution, with a power rating of 2.5 watts at 5 volts. This 20 mm diameter heater offers an IPX4 rating, making it suitable for environments exposed to splashing water. Typical applications include car heating systems and other small-scale heating needs where moisture resistance and reliable adhesion are essential.
Type Heating foil
Power Rating 2.5W
Operating Temperature 303°C
Voltage 5V
Dimensions (Ø) 20mm
(Ø) 20mm
Connection Open end cable
IP Rating IPX4
Material Polyimide

Reviews

Be the first to submit a review

Trustpilot