Thermo Technologies 3686118 Polyimide Heating Foil 5V 1W IPX4 65x50mm

Image Representative of Range

Thermo Technologies 3686118 Polyimide Heating Foil 5V 1W IPX4 65x50mm

MPN
3686118
EAN-13
4260239235154
Order Code
07-7043
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £16.16 £13.74
10+ £12.47
100+ £12.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Thermo TECH 3686118 is a self-adhesive heating foil with dimensions of 65 mm by 50 mm. It operates at 5 volts with a power output of 1 watt and has an IP rating of IPX4. This heating pad is typically used for applications requiring a thermally conductive film, such as in automotive heating solutions.
Type Heating foil
Power Rating 1W
Operating Temperature 41°C
Voltage 5V
Dimensions (L x W) 65 mm x 50 mm
Connection Open end cable
IP Rating IPX4
Length 65mm
Material Polyimide
Width 50mm

Reviews

Be the first to submit a review

Trustpilot