Thermo Technologies 3686115 Polyimide Heating Foil 5V 3.5W Self-Adhesive IPX4

MPN
3686115
EAN-13
4260239235109
Order Code
07-7040
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £17.10 £15.09
10+ £13.84
100+ £13.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Thermo TECH 3686115 self-adhesive heating foil is a compact and efficient heating pad measuring 20 mm by 14 mm, with a power rating of 3.5 W at 5 V. It features an IPX4 rating, making it suitable for applications where water splashes may occur. Ideal for small-scale heating solutions in electronics and crafts, its self-adhesive attribute ensures easy installation.
Type Heating foil
Power Rating 3.5W
Operating Temperature 459°C
Voltage 5V
Dimensions (L x W) 20 mm x 14 mm
Connection Open end cable
IP Rating IPX4
Length 20mm
Material Polyimide
Width 14mm

Reviews

Be the first to submit a review

Trustpilot