Thermo Technologies 3626160 Heating Foil 24V 20.5W Self-Adhesive IPX4

Image Representative of Range

Thermo Technologies 3626160 Heating Foil 24V 20.5W Self-Adhesive IPX4

MPN
3626160
EAN-13
4260239235345
Order Code
07-7034
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £29.18 £24.80
10+ £23.01
100+ £22.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH manufactures the self-adhesive heating foil, product code 3626160, which operates at 24 V and 20.5 W. Measuring 205 mm by 100 mm, it is IPX4 rated and ideal for use in environments where moisture protection is necessary. This heater is typically used in automotive heating systems or for general heating applications requiring reliable thermal conductivity.
Type Heating foil
Power Rating 20.5W
Operating Temperature 65°C
Voltage 24V
Dimensions (L x W) 205 mm x 100 mm
Connection Open end cable
IP Rating IPX4
Length 205mm
Material Polyimide
Width 100mm

Reviews

Be the first to submit a review

Trustpilot