Thermo Technologies 3626159 Heating Foil Polyimide 24V 30W IPX4 185x13.5mm

Image Representative of Range

Thermo Technologies 3626159 Heating Foil Polyimide 24V 30W IPX4 185x13.5mm

MPN
3626159
EAN-13
4260239235338
Order Code
07-7033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £20.14 £17.97
10+ £16.67
100+ £16.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Thermo TECH 3626159 heating foil is a self-adhesive, thermally conductive film designed for efficient heat distribution at 24 V and 30 W. It features an IPX4 rating for water resistance and measures 185 mm by 13.5 mm. This heating pad is ideal for automotive applications and other environments requiring reliable heat sources.
Type Heating foil
Power Rating 30W
Operating Temperature 442°C
Voltage 24V
Dimensions (L x W) 185 mm x 13.5 mm
Connection Open end cable
IP Rating IPX4
Length 185mm
Material Polyimide
Width 13.5mm

Reviews

Be the first to submit a review

Trustpilot