Thermo Technologies 3626158 Heating Foil Self-Adhesive 24V 7.2W IPX4

Image Representative of Range

Thermo Technologies 3626158 Heating Foil Self-Adhesive 24V 7.2W IPX4

MPN
3626158
EAN-13
4260239235291
Order Code
07-7032
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £15.91 £14.37
10+ £13.19
100+ £12.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

Thermo TECH manufactures the 3626158 self-adhesive heating foil, which operates at 24 V and 7.2 W, with an IPX4 rating, measuring 45 mm by 25 mm. This thermally conductive film is ideal for providing targeted heat in confined spaces, commonly used in automotive and electronics applications. Its self-adhesive feature ensures easy installation on various surfaces.
Type Heating foil
Power Rating 7.2W
Operating Temperature 250°C
Voltage 24V
Dimensions (L x W) 45 mm x 25 mm
Connection Open end cable
IP Rating IPX4
Length 45mm
Material Polyimide
Width 25mm

Reviews

Be the first to submit a review

Trustpilot