Thermo Technologies 3626157 TECH Heating Foil 24V 45W Self-Adhesive

Image Representative of Range

Thermo Technologies 3626157 TECH Heating Foil 24V 45W Self-Adhesive

MPN
3626157
EAN-13
4260239235253
Order Code
07-7031
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £19.66 £17.25
10+ £15.82
100+ £15.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Thermo TECH's self-adhesive heating foil, with the model number 3626157, operates at 24 V and 45 W, providing efficient and reliable heating. It features a compact design of 95 mm x 56 mm and is IPX4 rated, ensuring protection against water splashes. This heating pad is commonly used for automotive applications or in situations requiring controlled thermal conduction.
Type Heating foil
Power Rating 45W
Operating Temperature 320°C
Voltage 24V
Dimensions (L x W) 95 mm x 56 mm
Connection Open end cable
IP Rating IPX4
Length 95mm
Material Polyimide
Width 56mm

Reviews

Be the first to submit a review

Trustpilot