Thermo Technologies 3626156 TECH Polyimide Heating Foil 24V 95W IPX4 112x109mm

Image Representative of Range

Thermo Technologies 3626156 TECH Polyimide Heating Foil 24V 95W IPX4 112x109mm

MPN
3626156
EAN-13
4260239235246
Order Code
07-7030
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £25.62 £21.78
10+ £20.20
100+ £19.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Thermo TECH polyimide heating foil, self-adhesive and IPX4 rated, provides a robust 95 W heating solution suitable for various environments. Measuring 112 mm x 109 mm, this thermally conductive film is perfect for automotive applications and electronics. Ideal for use where reliable and consistent heat is needed, this flexible heater ensures efficient performance.
Type Heating foil
Power Rating 95W
Operating Temperature 297°C
Voltage 24V
Dimensions (L x W) 112 mm x 109 mm
Connection Open end cable
IP Rating IPX4
Length 112mm
Material Polyimide
Width 109mm

Reviews

Be the first to submit a review

Trustpilot