Thermo Technologies 3626155 Heating Foil 24V 14.4W Self-Adhesive IPX4

Image Representative of Range

Thermo Technologies 3626155 Heating Foil 24V 14.4W Self-Adhesive IPX4

MPN
3626155
EAN-13
4260239235208
Order Code
07-7029
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £21.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Thermo TECH manufactures the polyimide self-adhesive heating foil (part number 3626155), designed for efficient heat distribution. Featuring a 24 V supply, a power output of 14.4 W, and IPX4 protection, it is suitable for damp environments. This heating pad is ideal for applications requiring moderate heating, such as automotive components or electronic devices.
Type Heating foil
Power Rating 14.4W
Operating Temperature 842°C
Voltage 24V
Dimensions (L x W) 32 mm x 19 mm
Connection Open end cable
IP Rating IPX4
Length 32mm
Material Polyimide
Width 19mm

Reviews

Be the first to submit a review

Trustpilot