Thermo Technologies 3626153 Heating Foil Self-Adhesive 24V 22W IPX4

Image Representative of Range

Thermo Technologies 3626153 Heating Foil Self-Adhesive 24V 22W IPX4

MPN
3626153
EAN-13
4260239235123
Order Code
07-7027
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £25.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Thermo TECH 3626153 is a self-adhesive heating foil with an IPX4 rating, offering reliable protection against water splashes. Measuring 45 mm by 13 mm, this 24 V, 22 W polyimide heating pad is ideal for applications requiring efficient thermal conductivity. Typical uses include car heating solutions and other environments where compact and flexible heating is needed.
Type Heating foil
Power Rating 22W
Operating Temperature 1319°C
Voltage 24V
Dimensions (L x W) 45 mm x 13 mm
Connection Open end cable
IP Rating IPX4
Length 45mm
Material Polyimide
Width 13mm

Reviews

Be the first to submit a review

Trustpilot