Thermo Technologies 3626152 Polyimide Heating Foil 24V 14.4W IPX4 Self-Adhesive

MPN
3626152
EAN-13
4260239235093
Order Code
07-7026
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £17.97
10+ £16.67
100+ £16.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Thermo TECH's self-adhesive heating foil (3626152) delivers 14.4 watts of power at 24 volts, with an IPX4 rating for splash resistance. Its compact size of 31 mm by 19.1 mm makes it suitable for precise applications. This heating foil is ideal for automotive heating solutions and equipment requiring uniform thermal distribution.
Type Heating foil
Power Rating 14.4W
Operating Temperature 864°C
Voltage 24V
Dimensions (L x W) 31 mm x 19.1 mm
Connection Open end cable
IP Rating IPX4
Length 31mm
Material Polyimide
Width 19.1mm

Reviews

Be the first to submit a review

Trustpilot