Thermo Technologies 3626150 Heating Foil 24V 5W Self-Adhesive IPX4

Image Representative of Range

Thermo Technologies 3626150 Heating Foil 24V 5W Self-Adhesive IPX4

MPN
3626150
EAN-13
4260239235376
Order Code
07-7024
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £15.28 £13.65
10+ £12.52
100+ £12.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Thermo TECH's self-adhesive heating foil, model 3626150, operates at 24 V and 5 W with a size of 89 mm by 15 mm. It features an IPX4 rating, offering protection against splashing water. This heating foil is typically used in automotive and industrial applications to provide efficient thermal management.
Type Heating foil
Power Rating 5W
Operating Temperature 159°C
Voltage 24V
Dimensions (L x W) 89 mm x 15 mm
Connection Open end cable
IP Rating IPX4
Length 89mm
Material Polyimide
Width 15mm

Reviews

Be the first to submit a review

Trustpilot