Thermo Technologies 3626114 TECH Polyimide Heating Foil 24V 100W IPX4 420x220mm

MPN
3626114
EAN-13
4260239232955
Order Code
07-7023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £47.87 £43.13
10+ £40.79
100+ £40.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Thermo TECH heating foil is a self-adhesive, thermally conductive film with an IP rating of IPX4, suitable for both 24 V DC and 24 V AC applications. It provides 100 W of heat with dimensions of 420 mm by 220 mm, making it ideal for car heating or other situational heating needs. This heating pad from Thermo TECH is versatile and easy to apply in various environments.
Type Heating foil
Power Rating 100W
Operating Temperature +60°C
Voltage 24V
Dimensions (L x W) 420 mm x 220 mm
Connection Open end cable
IP Rating IPX4
Lead Length 250mm
Length 420mm
Material Polyimide
Material thickness 0.2mm
Width 220mm

Reviews

Be the first to submit a review

Trustpilot