Thermo Technologies 3626112 TECH Heating Foil 24V DC/AC 72W IPX4 475x43mm

MPN
3626112
EAN-13
4260239232931
Order Code
07-7021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £30.63 £26.04
10+ £24.15
100+ £23.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH self-adhesive polyimide heating foil offers reliable heating performance with a 24 V DC/AC power and 72 W output. Measuring 475 mm by 43 mm, this heating film is designed to be thermally conductive, making it ideal for applications such as automotive heating. With an IPX4 rating, it is suitable for environments where splashing water might be a concern.
Type Heating foil
Power Rating 72W
Operating Temperature +120°C
Voltage 24V
Dimensions (L x W) 475 mm x 43 mm
Connection Open end cable
IP Rating IPX4
Lead Length 250mm
Length 475mm
Material Polyimide
Material thickness 0.2mm
Width 43mm

Reviews

Be the first to submit a review

Trustpilot