Thermo Technologies 3626111 Polyimide Heating Foil 24V 75W Self-Adhesive IPX4

MPN
3626111
EAN-13
4260239232924
Order Code
07-7020
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £20.14
10+ £18.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Thermo TECH's self-adhesive heating foil operates on 24 V DC/AC power and delivers 75 W of heat with an IPX4 water resistance rating. Measuring 180 mm by 45 mm, this thermally conductive film is ideal for automotive applications and other environments requiring reliable heating solutions. Its compact size and self-adhesive properties make it suitable for easy integration into small equipment or spaces.
Type Heating foil
Power Rating 75W
Operating Temperature +200°C
Voltage 24V
Dimensions (L x W) 180 mm x 45 mm
Connection Open end cable
IP Rating IPX4
Lead Length 250mm
Length 180mm
Material Polyimide
Material thickness 0.2mm
Width 45mm

Reviews

Be the first to submit a review

Trustpilot