Thermo Technologies 3626110 Polyimide Heating Foil 24V 100W IPX4 480x120mm

MPN
3626110
EAN-13
4260239232917
Order Code
07-7019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £35.32 £30.02
10+ £28.40
100+ £28.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by Thermo TECH, this self-adhesive heating foil operates at 24 V DC/AC and delivers 100 W of power. It features an IPX4 protection rating and measures 480 mm by 120 mm, making it suitable for various heating applications. Typical uses include providing warmth in automotive interiors or enhancing thermal management in electronic devices.
Type Heating foil
Power Rating 100W
Operating Temperature +80°C
Voltage 24V
Dimensions (L x W) 480 mm x 120 mm
Connection Open end cable
IP Rating IPX4
Lead Length 250mm
Length 480mm
Material Polyimide
Material thickness 0.2mm
Width 120mm

Reviews

Be the first to submit a review

Trustpilot