Thermo Technologies 3626107 Polyimide Heating Foil 24V 75W IPX4 Self-Adhesive

MPN
3626107
EAN-13
4260239232887
Order Code
07-7016
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £30.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Thermo TECH's self-adhesive heating foil operates at 24 V DC or AC with a power of 75 W. It features an IPX4 rating and measures 155 mm by 75 mm. This thermally conductive film is ideal for use in automotive heating or any application requiring efficient heat distribution.
Type Heating foil
Power Rating 75W
Operating Temperature +200°C
Voltage 24V
Dimensions (L x W) 155 mm x 75 mm
Connection Open end cable
IP Rating IPX4
Lead Length 200mm
Length 155mm
Material Polyimide
Material thickness 0.2mm
Width 75mm

Reviews

Be the first to submit a review

Trustpilot