Thermo Technologies 3626106 TECH Polyimide Heating Foil 24V 75W IPX4

MPN
3626106
EAN-13
4260239232870
Order Code
07-7015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £21.57 £18.69
10+ £17.33
100+ £16.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH Polyimide Heating Foil is a self-adhesive, thermally conductive film with a power rating of 75 W and an IPX4 protection rating. It operates on 24 V DC or 24 V AC and measures 155 mm x 45 mm. Common uses include car heating applications and other scenarios requiring reliable, efficient heat distribution.
Type Heating foil
Power Rating 75W
Operating Temperature +200°C
Voltage 24V
Dimensions (L x W) 155 mm x 45 mm
Connection Open end cable
IP Rating IPX4
Lead Length 250mm
Length 155mm
Material Polyimide
Material thickness 0.2mm
Width 45mm

Reviews

Be the first to submit a review

Trustpilot