Thermo Technologies 3616124 Polyimide Heating Foil 12V 13.8W IPX4 38x29mm

Image Representative of Range

Thermo Technologies 3616124 Polyimide Heating Foil 12V 13.8W IPX4 38x29mm

MPN
3616124
EAN-13
4260239235161
Order Code
07-7010
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £17.71 £15.09
10+ £13.84
100+ £13.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Thermo TECH's self-adhesive heating foil, model 3616124, operates at 12 V with a power of 13.8 W and offers an IPX4 rating, indicating water resistance. This compact 38 mm by 29 mm heating pad is ideal for applications requiring efficient thermal conductivity. Common uses include car heating systems and general-purpose heating needs.
Type Heating foil
Power Rating 13.8W
Operating Temperature 460°C
Voltage 12V
Dimensions (L x W) 38 mm x 29 mm
Connection Open end cable
IP Rating IPX4
Length 38mm
Material Polyimide
Width 29mm

Reviews

Be the first to submit a review

Trustpilot