Thermo Technologies 3616121 TECH Heating Foil 12V 25W 480x120mm IPX4

MPN
3616121
EAN-13
4260239235079
Order Code
07-7007
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £34.82 £29.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Thermo TECH polyimide self-adhesive heating foil, model 3616121, operates on 12 V and delivers 25 W of power. With an IPX4 rating, it is protected against water splashes, making it suitable for challenging environments. This thermally conductive film is ideal for providing consistent heat in applications such as automotive heating or electronic component temperature maintenance.
Type Heating foil
Power Rating 25W
Operating Temperature 46°C
Voltage 12V
Dimensions (L x W) 480 mm x 120 mm
Connection Open end cable
IP Rating IPX4
Length 480mm
Material Polyimide
Width 120mm

Reviews

Be the first to submit a review

Trustpilot