Thermo Technologies 3515860 TECH Heating Foil 12V/IPX4 450x450mm 55W

Image Representative of Range

Thermo Technologies 3515860 TECH Heating Foil 12V/IPX4 450x450mm 55W

MPN
3515860
EAN-13
4260239235451
Order Code
07-6999
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £97.05
10+ £92.57
100+ £92.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH heating foil, model 3515860, is a self-adhesive, thermally conductive heating pad designed for use with 12 V DC or AC power sources, providing 55 W of heat. It features a 450 mm by 450 mm size with an IPX4 rating for splash resistance. This heating foil is typically used in automotive applications to enhance comfort by providing supplementary warmth.
Type Heating foil
Power Rating 55W
Operating Temperature 40°C
Voltage 12V
Dimensions (L x W) 450 mm x 450 mm
Connection Open end cable
IP Rating IPX4
Length 450mm
Material Fabric
Material thickness 0.3mm
Width 450mm

Reviews

Be the first to submit a review

Trustpilot