Thermo Technologies 3346200 TECH Silicone Heating Foil 100mm IPX7

MPN
3346200
EAN-13
4260239235017
Order Code
07-6996
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £30.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Thermo TECH's silicone heating foil is fibreglass-reinforced and suitable for both 230 V AC and 230 V DC, providing a power output of 200 W. It features an IPX7 rating for water resistance and measures 100 mm by 100 mm. This self-adhesive heating pad is ideal for applications needing thermal conduction in automotive or industrial heating solutions.
Type Heating foil
Power Rating 200W
Dimensions (L x W) 100 mm x 100 mm
IP Rating IPX7
Length 100mm
Material Silicone
Width 100mm

Reviews

Be the first to submit a review

Trustpilot