Thermo Technologies 3346197 Heating Foil 230V 1000W IPX7 200x240mm

MPN
3346197
EAN-13
4260239234980
Order Code
07-6993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £48.01 £44.57
10+ £42.15
100+ £41.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Thermo TECH silicone heating foil is a fibreglass-reinforced, self-adhesive heating pad that operates at 230 V AC or DC with a power output of 1000 W and has an IPX7 rating, making it waterproof. Measuring 200 mm by 240 mm, it is ideal for use in applications requiring uniform heat distribution, such as defrosting, de-icing, or maintaining constant temperatures in sensitive equipment. Its robust construction and high thermal conductivity make
Type Heating foil
Power Rating 1000W
Voltage 230V
Dimensions (L x W) 200 mm x 240 mm
IP Rating IPX7
Length 200mm
Material Silicone
Width 240mm

Reviews

Be the first to submit a review

Trustpilot