Thermo Technologies 3346193 TECH Silicone Heating Foil 230V 155W IPX7

MPN
3346193
EAN-13
4260239234942
Order Code
07-6990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £29.50 £25.07
10+ £23.26
100+ £22.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Thermo TECH manufactures a fibreglass-reinforced silicone heating foil with dimensions of 50 mm x 250 mm, designed for both 230 V AC and 230 V DC power supplies, generating 155 watts of power. It offers an IPX7 rating, making it suitable for use in environments where water resistance is necessary. Typical applications include automotive heating solutions and industrial thermal management.
Type Heating foil
Power Rating 155W
Voltage 230V
Dimensions (L x W) 50 mm x 250 mm
IP Rating IPX7
Length 50mm
Material Silicone
Width 250mm

Reviews

Be the first to submit a review

Trustpilot