Thermo Technologies 3346192 Silicone Heating Foil 125W 230V IPX7 50x200mm

MPN
3346192
EAN-13
4260239234935
Order Code
07-6989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £28.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Thermo TECH Silicone Heating Foil is a fibreglass-reinforced, self-adhesive heating pad designed for 230 V AC or DC with a power of 125 W and an IPX7 rating. Its compact size (50 mm x 200 mm) and thermally conductive film make it ideal for applications requiring reliable heating in damp or wet conditions, such as automotive or industrial uses.
Type Heating foil
Power Rating 125W
Voltage 230V
Dimensions (L x W) 50 mm x 200 mm
IP Rating IPX7
Length 50mm
Material Silicone
Width 200mm

Reviews

Be the first to submit a review

Trustpilot