Thermo Technologies 3346189 TECH Silicone Heating Foil 660W IPX7

MPN
3346189
EAN-13
4260239234904
Order Code
07-6987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £89.13 £79.08
10+ £75.43
100+ £75.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Thermo TECH manufactures a fibreglass-reinforced silicone heating foil operating at 230 V AC/DC and 660 W, with an IPX7 rating for water resistance, measuring 250 mm by 500 mm. This self-adhesive heating foil is ideal for applications requiring consistent heat distribution, such as in automotive heating or industrial equipment. Its robust construction and thermally conductive properties make it suitable for challenging environments.
Type Heating foil
Power Rating 660W
Dimensions (L x W) 250 mm x 500 mm
IP Rating IPX7
Length 250mm
Material Silicone
Width 500mm

Reviews

Be the first to submit a review

Trustpilot