Thermo Technologies 3346186 Heating Foil 230V 250W IPX7 85x185mm

MPN
3346186
EAN-13
4260239234874
Order Code
07-6986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £27.05 £22.99
10+ £21.32
100+ £20.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Thermo TECH heating foil is a self-adhesive heating pad designed for use with 230 V AC or DC, offering 250 Watts of heating power and an IPX7 rating for water resistance. Its dimensions are 85 mm by 185 mm, making it suitable for various applications such as car seat heating or de-icing. The product, identified by part number 3346186, is typically used in automotive or weatherproof heating solutions.
Type Heating foil
Power Rating 250W
Voltage 230V
Dimensions (L x W) 85 mm x 185 mm
IP Rating IPX7
Length 85mm
Material Silicone
Width 185mm

Reviews

Be the first to submit a review

Trustpilot