Thermo Technologies 3346133 TECH Silicone Heating Foil 230V 132W IPX7

MPN
3346133
EAN-13
4260239232764
Order Code
07-6982
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £43.13
10+ £40.79
100+ £40.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Thermo TECH manufactures the self-adhesive heating foil, model 3346133, with an IPX7 rating. This 230 V AC/DC, 132 W heating foil measures 290.7 mm by 139 mm. It is typically used for thermal management applications, such as heating pads or car heating systems.
Type Heating foil
Power Rating 132W
Operating Temperature +120°C
Voltage 230V
Dimensions (L x W) 290.7 mm x 139 mm
Connection Open end cable
IP Rating IPX7
Lead Length 1m
Length 290.7mm
Material Silicone
Material thickness 1.6mm
Width 139mm

Reviews

Be the first to submit a review

Trustpilot