Thermo Technologies 3346125 TECH Silicone Heating Foil 230V 600W IPX7 200x200mm

MPN
3346125
EAN-13
4260239232696
Order Code
07-6975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £38.29
10+ £36.22
100+ £36.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Thermo TECH manufactures the Thermo 3346125, a self-adhesive silicone heating foil with dimensions of 200 mm by 200 mm. It operates on both 230 V AC and 230 V DC, delivering 600 W of power, with an IPX7 rating for water resistance. This heating pad is ideal for warming surfaces in automotive applications and other environments where moisture exposure is a concern.
Type Heating foil
Power Rating 600W
Operating Temperature +200°C
Voltage 230V
Dimensions (L x W) 200 mm x 200 mm
Connection Open end cable
IP Rating IPX7
Lead Length 250mm
Length 200mm
Material Silicone
Material thickness 1.6mm
Width 200mm

Reviews

Be the first to submit a review

Trustpilot