Thermo Technologies 3346123 Silicone Heating Foil 230V 270W IPX7 190x190mm

MPN
3346123
EAN-13
4260239232672
Order Code
07-6973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £41.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH manufactures a silicone heating foil designed for efficient heat distribution, with a self-adhesive backing for easy installation. Rated at 230 V (AC/DC) and 270 W, this heating foil features an IPX7 rating, making it suitable for high-moisture environments. Typical applications include use in automotive heating systems and enhancing thermal conductivity in various settings.
Type Heating foil
Power Rating 270W
Operating Temperature +200°C
Voltage 230V
Dimensions (L x W) 190 mm x 190 mm
Connection Open end cable
IP Rating IPX7
Lead Length 250mm
Length 190mm
Material Silicone
Material thickness 1.6mm
Width 190mm

Reviews

Be the first to submit a review

Trustpilot