Thermo Technologies 3346120 Silicone Heating Foil 230V 750W IPX7 250x150mm

MPN
3346120
EAN-13
4260239232641
Order Code
07-6970
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £40.25
10+ £38.08
100+ £37.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Thermo TECH Silicone Heating Foil is a self-adhesive heater designed to operate on both 230 V DC and 230 V AC, providing a powerful 750 W of heat. Measuring 250 mm by 150 mm, it is protected by an IPX7 rating, ensuring water resistance. This versatile heating pad is ideal for automotive applications or scenarios where durable and efficient heat is required.
Type Heating foil
Power Rating 750W
Operating Temperature +200°C
Voltage 230V
Dimensions (L x W) 250 mm x 150 mm
Connection Open end cable
IP Rating IPX7
Lead Length 250mm
Length 250mm
Material Silicone
Material thickness 1.6mm
Width 150mm

Reviews

Be the first to submit a review

Trustpilot